Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24CZ7RIS-004
Manufacturer Part #:

XB24CZ7RIS-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB SMT Non-Programmable
Mouser Online Catalog Page 11, Mouser Online Catalog
PDF Page 11, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1200 m
Data Rate: 250 kbps
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 33 mA
Supply Current Receiving: 28 mA
Output Power: 3.1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RF Pad
Brand: Digi International
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BC81C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,665
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 205,250
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 16,501
DS2482S-100+T&R Interface - Specialized 18,006
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,915
CC6-2405SR-E Isolated DC/DC Converters 1,121
FDV301N MOSFET 348,644
Si7020-A10-GM1 Board Mount Humidity Sensors 2,802
W28-XQ1A-15 Circuit Breakers 5,817
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,152
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.50

To add to a project, please Log In.

127036961 103188878 110991384 100456261 147989959 152846992 137313852 186836478 153566726 125657140 178845822 185640548 187961737 106872870 179747713 192564755 132446335