|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24CZ7PISB003
Manufacturer Part #:

XB24CZ7PISB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee ZB SMT PCB pad ant250k bps prog
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB24CZ7PISB003 Datasheet XB24CZ7PISB003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 1200 m
Data Rate: 250 kbps
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 47 mA
Supply Current Receiving: 42 mA
Output Power: 3.1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Dimensions: 1.33 mm x 0.96 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 16,767
DVK-BT900-SC Bluetooth / 802.15.1 Development Tools 9
FT232RL-REEL USB Interface IC 126,519
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,664
ATATMEL-ICE-BASIC In-Circuit Debuggers 699
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
XBP24BZ7WIT-004 Zigbee / 802.15.4 Modules 95
SN65HVD33MDREP RS-422/RS-485 Interface IC 1,853
XBP08-DPSIT-024 RF Modules 7
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.25

To add to a project, please Log In.

127036961 147989959 152846992 137313852 186836478 100456261 153566726 110048142 185640548 187961737 106872870 110991384 125657140 132446335 104760274 178845822 192564755 179747713