|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24CZ7PIS-004
Manufacturer Part #:

XB24CZ7PIS-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB SMT Non-Program PCB Ant
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB24CZ7PIS-004 Datasheet XB24CZ7PIS-004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 1200 m
Data Rate: 250 kbps
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 33 mA
Supply Current Receiving: 28 mA
Output Power: 3.1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
NFM21CC222R1H3D Feed Through Capacitors 15,384
REG1117-3.3/2K5 LDO Voltage Regulators 2,590
XB24CZ7UIS-004 Zigbee / 802.15.4 Modules 410
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,811
MCP73213-A6SI/MF Battery Management 903
EC2-24NU Low Signal Relays - PCB 3,501
XBP24CZ7PIS-004 Zigbee / 802.15.4 Modules 125
MC9S08SH16CTJ 8-bit Microcontrollers - MCU 1,240
DLW5BTM251TQ2L Common Mode Filters / Chokes 242
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.50

To add to a project, please Log In.

127036961 103188878 110991384 147989959 152846992 137313852 186836478 100456261 153566726 192564755 106872870 110048142 125657140 179747713 185640548 104760274 178845822 187961737 132446335