|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24-Z7WIT-004
Manufacturer Part #:

XB24-Z7WIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT Router F/W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Wire
Frequency: 2.4 GHz
Range: 133 ft, 400 ft
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 27.61 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,362
XB24-Z7PIT-004 Zigbee / 802.15.4 Modules 440
XBee-USB Sockets & Adapters 87
A000021 Zigbee / 802.15.4 Development Tools 92
A000065 RF Development Tools 105
M22-7131042 Headers & Wire Housings 11,244
XB24-Z7SIT-004 Zigbee / 802.15.4 Modules 31
XBee-ADP3 Sockets & Adapters 37
Real Time Availability
Stock:
1,682 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00

To add to a project, please Log In.

173355814 180946487 131779625 148991278 147989959 199252334 153566726 106872870 125657140 132446335 178845822 185640548 187961737