|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24-Z7WIT-003
Manufacturer Part #:

XB24-Z7WIT-003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee ZB Wire Ant Router 250000bps
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 40 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Wire
Brand: Digi International
Dimensions: 27.61 mm x 22 mm x 2.79 mm
Interface Type: UART
Modulation Technique: DSSS
Packaging: Bulk
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,664
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,277
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,340
XBP08-DPSIT-024 RF Modules 7
XB24-Z7PIT-004 Zigbee / 802.15.4 Modules 435
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,115
MOC3010M Triac & SCR Output Optocouplers 13,378
AD623ANZ Instrumentation Amplifiers 552
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00

To add to a project, please Log In.

147989959 199252334 153566726 132446335 187961737 106872870 125657140 185640548 178845822