Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24-Z7UIT-004
Manufacturer Part #:

XB24-Z7UIT-004

Manufacturer:

Description: Zigbee / 802.15.4 Modules XBee ZB w/U.FL Ant.- Conn-AT Router F/W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Frequency Band: 2.4 GHz
Line of Sight Range: 133 ft, 400 ft
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 27.61 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
A24-HABUF-P5I
Antennas 2.4GHz Half-wave ant Half-wave antenna
Digi International
1: $5.00
XBP24BZ7WIT-004
Zigbee / 802.15.4 Modules 63mW WIREant 250Kbps Rtr ...
Digi International
1: $28.00
CAB.011
RF Cable Assemblies SMA(F) JK-IPEX MHF U.FL 1.13 1 ...
Taoglas
1: $2.92
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $0.95
LD1117S33CTR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
XBP24BZ7UIT-004
Zigbee / 802.15.4 Modules S2B 63mW 250 Kbps UFL an ...
Digi International
1: $28.00
XB24CZ7UIS-004
Zigbee / 802.15.4 Modules XBee ZB SMT Non-Program ...
Digi International
1: $17.50
R-783.3-1.0
Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-18 ...
RECOM Power
1: $7.38
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.49
NG-9513
Cable Mounting & Accessories NEMA CableGland PG11 ...
Bud Industries
1: $1.80
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
XB24-Z7PIT-004
Zigbee / 802.15.4 Modules XBee ZB w/PCB Ant AT Rou ...
Digi International
1: $17.00
Xbee-ADP5
Sockets & Adapters XBEE ADAPTER 5V
Gravitech
1: $11.24
10033526-N3212LF
USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE
FCI
1: $0.71
EKMC1601111
Board Mount Motion & Position Sensors Digital 170u ...
Panasonic Industrial Devices
1: $10.26
LMV358IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail ...
STMicroelectronics
1: $0.50

192564755 106872870 125657140 179747713 185640548 132446335 178845822 187961737 173355814 180946487 131779625 147989959 199252334 153566726