|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24-Z7SIT-004
Manufacturer Part #:

XB24-Z7SIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB w/RPSMA Ant- Conn-AT Router F/W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: RPSMA
Frequency: 2.4 GHz
Range: 133 ft, 400 ft
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 27.61 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,375
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,298
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 257
A24-HASM-450 Antennas 2,984
XB24-Z7PIT-004 Zigbee / 802.15.4 Modules 435
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 83
XBP24BZ7SIT-004J Zigbee / 802.15.4 Modules 106
NUCLEO-F401RE Development Boards & Kits - ARM 232
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.00

To add to a project, please Log In.

131779625 173355814 180946487 148991278 147989959 199252334 153566726 106872870 125657140 178845822 185640548 187961737 132446335