|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24-Z7PIT-004
Manufacturer Part #:

XB24-Z7PIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB w/PCB Ant AT Router F/W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 120 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,603
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,358
EK-TM4C123GXL Development Boards & Kits - ARM 722
XBee-USB Sockets & Adapters 85
A000021 Zigbee / 802.15.4 Development Tools 92
M22-7131042 Headers & Wire Housings 11,240
XB24-Z7SIT-004 Zigbee / 802.15.4 Modules 31
Xbee-ADP5 Sockets & Adapters 23
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00

To add to a project, please Log In.

147989959 199252334 153566726 106872870 125657140 185640548 187961737 132446335 178845822