Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24-Z7CIT-004
Manufacturer Part #:

XB24-Z7CIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee ZB w/Chip Ante- nna - AT Router F/W
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Chip
Frequency Band: 2.4 GHz
Line of Sight Range: 133 ft, 400 ft
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 27.61 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

173355814 180946487 131779625 147989959 148991278 199252334 132446335 178845822 187961737 106872870 125657140 185640548