Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24-WFWIT-001
Manufacturer Part #:

XB24-WFWIT-001

Manufacturer:

Description:
WiFi / 802.11 Modules XBee Wi-Fi Wire Antenna
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 72 Mb/s
Interface Type: Serial, Wi-Fi
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Wire
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: 16/64-QAM, CCK, DSSS, OFDM, QPSK
Security: WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 4,650
A000066 Development Boards & Kits - AVR 2,270
EP3C5F256C8N FPGA - Field Programmable Gate Array 2,765
XBP24-ASI-001 Zigbee / 802.15.4 Modules 932
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 609
MAX7219CNG+ LED Display Drivers 1,302
XB24-DMWIT-250 Zigbee / 802.15.4 Modules 657
XBP24BZ7WIT-004 Zigbee / 802.15.4 Modules 451
MC908QB8CDWE 8-bit Microcontrollers - MCU 402
Real Time Availability
Not Available
Pricing (USD)

153566726 134269206 104760274 125657140 132446335