|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24-WFUIT-001
Manufacturer Part #:

XB24-WFUIT-001

Manufacturer:

Description:
WiFi / 802.11 Modules XBee Wi-Fi U.FL RF Connector
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 72 Mb/s
Interface Type: Serial, Wi-Fi
Output Power: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: 16/64-QAM, CCK, DSSS, OFDM, QPSK
Security: WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,965
22-01-2085 Headers & Wire Housings 7,856
C0603C120C5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,328
SP3243EUCA-L RS-232 Interface IC 348
09185407813 Headers & Wire Housings 58
47257-0001 Phone Connectors 6,599
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 28 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

104359713 153566726 132446335 134269206 125657140