Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24-WFSIT-001
Manufacturer Part #:

XB24-WFSIT-001

Manufacturer:

Description: WiFi / 802.11 Modules XBee Wi-Fi RPSMA RF Connector
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 72 Mb/s
Interface Type: Serial, Wi-Fi
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RP-SMA
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: 16/64-QAM, CCK, DSSS, OFDM, QPSK
Security: WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
PIC18F14K50-I/SO
8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 ...
Microchip Technology
1: $2.82
XB24-Z7PIT-004
Zigbee / 802.15.4 Modules XBee ZB w/PCB Ant AT Rou ...
Digi International
1: $17.00
S-1-A-3.8-G D/C .670 OAL
Contact Probes HEADED CUP
IDI
1: $0.88
93LC46BT-I/SN
EEPROM 64x16
Microchip Technology
1: $0.26
MGC3130-I/MQ
Proximity Sensors 3D Tracking and Gesture Controll ...
Microchip Technology
1: $5.23
IS61LV25616AL-10TL
SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
ISSI
1: $5.16
S-1-B-3.8-G D/C .670 OAL
Contact Probes HEADLESS SPEAR
IDI
1: $1.55
BLM21AG151SN1D
EMI Filter Beads, Chips & Arrays 0805 150 OHM
Murata Electronics
1: $0.15
TPS76601D
LDO Voltage Regulators 250-mA LDO
Texas Instruments
1: $1.55
Xbee-ADP5
Sockets & Adapters XBEE ADAPTER 5V
Gravitech
1: $11.24
UC232R-10-NE
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $18.00

104359713 153566726 104760274 134269206 125657140 132446335