Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24-WFPIT-001
Manufacturer Part #:

XB24-WFPIT-001

Manufacturer:

Description:
WiFi / 802.11 Modules XBee Wi-Fi PCB Embedded Antenna
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 72 Mb/s
Interface Type: Serial, Wi-Fi
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: 16/64-QAM, CCK, DSSS, OFDM, QPSK
Security: WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 4,029
XBP24-ASI-001 Zigbee / 802.15.4 Modules 660
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 270
78646-3001 Memory Card Connectors 12,796
SFH 213 Photodiodes 12,523
XB24-DMWIT-250 Zigbee / 802.15.4 Modules 342
XBP24BZ7WIT-004 Zigbee / 802.15.4 Modules 30
142-0701-206 RF Connectors / Coaxial Connectors 710
02013A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,960
XB24-DMPIT-250 Zigbee / 802.15.4 Modules 107
Real Time Availability
Not Available
Pricing (USD)

104359713 153566726 125657140 132446335 104760274 134269206