Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XA-Z16-CS5RL
Manufacturer Part #:

XA-Z16-CS5RL

Manufacturer:

Description: Zigbee / 802.15.4 Modules Xbee/XBeePRO ZBAdptr RF/DiN Products
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 133 ft, 400 ft
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 3.7 V to 6 V
Output Power: 1.25 mW, 2 mW
Antenna Connector Type: Internal
Maximum Operating Temperature: + 70 C
Dimensions: 91.4 mm x 48.2 mm x 30.4 mm
Interface Type: 6-Wire
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK60DN512ZVLQ10
ARM Microcontrollers - MCU KINETIS CORTEX M4 512K ...
Freescale Semiconductor
1: $13.91
TPSD226M035R0200
Tantalum Capacitors - Solid SMD 22uF 35V 20% SER I ...
AVX
1: $2.77
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
MAX232AESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $7.28
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
MCF51AC256ACLKE
32-bit Microcontrollers - MCU 256K FLASH, 32K RAM ...
Freescale Semiconductor
1: $8.75
485SD9TB
Interface Modules 9PIN 232/485 CV W/SD Prt Pwr 232 ...
B&B Electronics (Quatech)
1: $83.69
MBRS130T3G
Schottky Diodes & Rectifiers 1A 30V
ON Semiconductor
1: $0.54
DS1722S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $2.92
SST25VF032B-66-4I-S2AF
Flash 32M (4Mx8) 66MHz 2.7-3.6V Industrial
Microchip Technology
1: $2.22
X2-Z11-E-A
Networking Modules Connect port IP/Xbee RF/DiN Pro ...
Digi International
1: $231.34
C12A
Instrument Protection and Storage SOFT CARRYING CA ...
Fluke
1: $29.95
C0805C472K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ECS-40-18-5PXEN-TR
Crystals 4MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15
XA-Z16-CS4RL
Zigbee / 802.15.4 Modules Xbee/XBeePRO ZBAdptr RF/ ...
Digi International
1: $69.00

106872870 185640548 197114490 173355814 180946487 131779625 125657140 178845822 187961737 132446335