Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XA-A14-CS4R
Manufacturer Part #:

XA-A14-CS4R

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee 802.15.4 Adptr RF/DiN Products
Mouser Online Catalog Page 12, Mouser Online Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Integrated
Frequency Band: 2.4 GHz
Data Rate: 250 kbps
Operating Supply Voltage: 9 V to 30 V
Output Power: 1 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Interface Type: RS-232, RS-485, USB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.

192856792 180946487 131779625 153566726 192564755 106872870 125657140 179747713 132446335 178845822 185640548 187961737