|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XA-A14-CS3P
Manufacturer Part #:

XA-A14-CS3P

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee 802.15.4 Adptr RF/DiN Products
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Integrated
Frequency: 2.4 GHz
Data Rate: 250 kbps
Operating Supply Voltage: 9 V to 30 V
Output Power: 60 mW
Maximum Operating Temperature: + 70 C
Brand: Digi International
Interface Type: RS-232, RS-485, USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSLT2010R1500FEB18 Current Sense Resistors - SMD 351
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00

To add to a project, please Log In.

192856792 180946487 131779625 153566726 132446335 104760274 178845822 192564755 179747713 187961737 106872870 110048142 125657140 185640548