|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XA-A14-CS1R
Manufacturer Part #:

XA-A14-CS1R

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee 802.15.4 Adptr RF/DiN Products
Mouser Online Catalog Page 11, Mouser Online Catalog
PDF Page 11, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Integrated
Data Rate: 250 kbps
Operating Supply Voltage: 9 V to 30 V
Output Power: 1 mW
Maximum Operating Temperature: + 70 C
Brand: Digi International
Frequency Band: 2.4 GHz
Interface Type: RS-232, RS-485, USB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.

192856792 180946487 131779625 147971916 106872870 125657140 185640548 178845822 179747713 192564755 132446335 187961737