Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-X4KZ1U00011A1
Manufacturer Part #:

X4K-Z1U-00011-A1

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools iDigi Gateway Dev Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ConnectPort X4
Frequency: 2.4 GHz
Interface Type: Serial
Operating Supply Voltage: 4.5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


143836247