|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-X2-Z11-EC-W
Manufacturer Part #:

X2-Z11-EC-W

Manufacturer:

Description:
Networking Modules X2 Gateway Commrcl w/Xbee & Antennas
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: ZigBee to Ethernet & Wi-Fi Gateways
Number of Ports: 1 Ethernet, 1 RPSMA
Interface Type: Ethernet, RF
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 40 C
Brand: Digi International
Dimensions: 70 mm x 95 mm x 32 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Tradename: ConnectPort
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
AP8GMCSH4-B Memory Cards 437
A000065 RF Development Tools 105
GRM32ER61A106KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,928
CRCW080524K0FKEA Thick Film Resistors - SMD 13,262
HF30ACB453215-T EMI Filter Beads, Chips & Arrays 1,566
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$114.00

To add to a project, please Log In.

153566726 105276503 192564755