Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-X2-Z11-EC-A
Manufacturer Part #:

X2-Z11-EC-A

Manufacturer:

Description: Networking Modules X2 Gateway Commrcl w/Xbee & Antennas
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: ZiBee to Ethernet
Interface Type: 802.15.4, Ethernet
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 70 C
Dimensions: 139 mm x 70 mm x 29 mm
Minimum Operating Temperature: - 30 C
Tradename: ConnectPort
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $108.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
XBP24BZ7WIT-004
Zigbee / 802.15.4 Modules 63mW WIREant 250Kbps Rtr ...
Digi International
1: $28.00
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
XBP24BZ7SIT-004
Zigbee / 802.15.4 Modules 63mW RPSMA 250Kbps Rtr/E ...
Digi International
1: $29.00
XB24-Z7UIT-004
Zigbee / 802.15.4 Modules XBee ZB w/U.FL Ant.- Con ...
Digi International
1: $17.00
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
XBP24BZ7PIT-004
Zigbee / 802.15.4 Modules 63mW PCB ant 250Kbps Rtr ...
Digi International
1: $28.00
XB24-Z7PIT-004
Zigbee / 802.15.4 Modules XBee ZB w/PCB Ant AT Rou ...
Digi International
1: $17.00
XBIB-U-DEV
Interface Development Tools USB XBee-PRO profes on ...
Digi International
1: $70.00
SN74HC04N
Inverters Hex
Texas Instruments
1: $0.49
6N138
High Speed Optocouplers DIP-8 HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80

105276503