Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-PKG-DINRAIL-KIT
Manufacturer Part #:

PKG-DINRAIL-KIT

Manufacturer:

Description: Mounting Hardware PKG din rail kit mou kit mounting system
 
Share |
Manufacturer: Digi International
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Product: Mounting Rails
Type: DIN Rail
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3106F14S-2P
Circular MIL Spec Connector 4P #16 PIN CONTACTS
Amphenol Industrial
1: $14.43
CW00510K00JE12
Wirewound Resistors - Through Hole 5watts 10Kohms ...
Vishay/Dale
1: $0.78
KA7812AETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.64
1G5UM
Circuit Breakers 5A G Characteristic UL 508 1 POLE
Altech
1: $17.31
5308 901
Cable Mounting & Accessories NPT1/2 Cord Grip 5.0 ...
Altech
1: $1.96
ECW-H8333HA
Film Capacitors 0.033uF 800volts 3%
Panasonic Electronic Components
1: $1.02
SBR20A300CT
Schottky Diodes & Rectifiers 20A 300V
Diodes Inc.
1: $2.55
2BU1R
Circuit Breakers 1A B Characteristic UL 1077 2 POL ...
Altech
1: $23.08
PVSA19001CG2
Racks & Rack Cabinet Accessories SLOTTED VNT PANEL
Hammond Manufacturing
1: $24.33

000000001