|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-JU1U2-CSB-6F
Manufacturer Part #:

JU1U2-CSB-6F

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB cable 6 ft. USB cable 6 ft.
PDF Data Sheet
 
Share |
Manufacturer: Digi International
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Digi International
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: USB Type B
Gender: Male / Male
Length: 6 ft
Description/Function: USB cable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.00

To add to a project, please Log In.

157845746 104950872 179804822