Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-FS-355
Manufacturer Part #:

FS-355

Manufacturer:

Description: System-On-Modules - SOM Core 7U 32bit 55MHz 16MB SDRAM 2MB Flash
Silverlight Page 2,357, Mouser Enhanced Catalog
PDF Page 2,357, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: System-On-Modules - SOM
RoHS: No
Form Factor: 48-pin DIP
Processor Type: ARM7TDMI
Frequency: 55 MHz
Memory Size: 16 MB
Memory Type: Flash, RAM
Interface Type: Ethernet, GPIO, I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 62.7 mm x 18.49 mm x 10.4 mm
Backup Battery: No
Flash: 2 MB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.

000000001