Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-DG-M2M-SB-KIT
Manufacturer Part #:

DG-M2M-SB-KIT

Manufacturer:

Description: RF Development Tools Digi M2M Solution Builder Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Builder Kits
Type: Wi-Fi
Tool Is For Evaluation Of: M2M Applications
Frequency: 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2.4 GHz, 5 GHz
Operating Supply Voltage: 12 V
Brand: Digi International
Dimensions: 67 mm x 100 mm x 27 mm
Interface Type: Ethernet, PCI
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $995.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NHD-4.3-480272EF-ATXL#-T
TFT Displays & Accessories LCD TFT Disp w/ Touch P ...
Newhaven Display
1: $38.00


168054066 153566726 197847692 102401890 147914401 192564755