Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DG-M10
Manufacturer Part #:

DG-M10

Manufacturer:

Description: RF Modules M10 SATELLITE MODULE W/O ANTENNA-SINGLE
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Satellite Modems
Frequency Band: 138 MHz to 138 MHz
Output Power: 5 W
Interface Type: 2-Wire, UART
Operating Supply Voltage: 9 V to 18 V
Supply Current Transmitting: 1.5 A
Supply Current Receiving: 1.5 A
Antenna Connector Type: MMCX
Maximum Operating Temperature: + 85 C
Dimensions: 74.9 mm x 46 mm x 13.2 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD78D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.67
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
CONREVSMA002
RF Connectors RP-SMA Female Right Angle PCB Mount
Linx Technologies
1: $3.31
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
LM2621MM/NOPB
DC/DC Switching Controllers LOW INP VLTG,STEP-UP D ...
Texas Instruments
1: $1.58
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
LM2676S-ADJ/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.05
MSP430F5635IPZ
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $10.68
MAX3232EIPWRQ1
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Dr ...
Texas Instruments
1: $1.75
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
TSL251R-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.44
LM2904DR
Operational Amplifiers - Op Amps Dual GP Op Amp
Texas Instruments
1: $0.15
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.04
STLM20W87F
Board Mount Temperature Sensors 2.4V Analog-Ultr L ...
STMicroelectronics
1: $0.50
DG-M10-KIT
RF Development Tools DIGI CONNECT M10 JUMPSTART KI ...
Digi International
1: $299.00

148857188 132446335 119545848 125657140 126865125 169675695 105523055 191555930