Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DG-M10-KIT
Manufacturer Part #:

DG-M10-KIT

Manufacturer:

Description: RF Development Tools DIGI CONNECT M10 JUMPSTART KIT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Jump Start Kits
Type: Satellite Modems
Tool Is For Evaluation Of: Digi m10
Frequency: 148 MHz to 150.05 MHz, 137 MHz to 138 MHz
Operating Supply Voltage: 9 to 18 V
Description/Function: Digi JumpStart Kit for the Digi m10 compact satellite modem
Dimensions: 74.9 mm x 46 mm x 13.2 mm
For Use With: Satellite communications
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-SERIAL-CABLE-F
Processor Accessories USB TO SERIAL CABLE
Olimex Ltd.
1: $9.13
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
20-101-1321
Ethernet Modules RCM6760 MiniCore
Rabbit Semiconductor
1: $60.00
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
R-78B5.0-1.0L
DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $10.14
SA630D/01,118
RF Switch ICs SPDT SWITCH-40 TO+85
NXP Semiconductors
1: $3.02
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
NE8FDY-C6
Ethernet & Telecom Connectors RECPT Ni IDC TERM NO ...
Neutrik
1: $27.34
UBBP01
Battery Packs 3.7V 1.8 AH Li-ION
Ultralife
1: $14.45
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
101-1326
Ethernet Development Tools RCM67XX MiniCore Deluxe ...
Rabbit Semiconductor
1: $199.00
PN-1335-C
Enclosures, Boxes, & Cases 10.43 X 7.28 X 3.74
Bud Industries
1: $38.40
DG-M10
RF Modules M10 SATELLITE MODULE W/O ANTENNA-SINGLE
Digi International
1: $139.00


126865125 169675695 191555930 102401890 119545848