Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-DG-EXT-200-UU
Manufacturer Part #:

DG-EXT-200-UU

Manufacturer:

Description:
Specialized Cables Ext Cable 200mm U.FL to U.FL
PDF Data Sheet
 
Share |
Manufacturer: Digi International
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Brand: Digi International
Length: 200 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.50

To add to a project, please Log In.

179804822