Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-DG-APP-HHH
Manufacturer Part #:

DG-APP-HHH

Manufacturer:

Description: RF Development Tools iDigi R.Mtr App Kit Freescale H.Hlth Hub
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 47, Mouser Enhanced Catalog
PDF Page 47, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Application Kits
Type: RF Transceivers
Tool Is For Evaluation Of: i.MX283, MC12311, MC13226V
Frequency: 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1020 MHz, 454 MHz, 2.4 GHz
Operating Supply Voltage: 3.3 V
Description/Function: iDigi Telehealth Application Kit
For Use With: iDigi Device Cloud, iDigi Manager Pro
Interface Type: Bluetooth, Wi-Fi, Zigbee
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $517.50

To add to a project, please Log In.


137675369 102401890