Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-ME-Y401-C
Manufacturer Part #:

DC-ME-Y401-C

Manufacturer:

Description: Networking Modules DIGI CONNECT ME 9210 2MBFLSH/8MBRAM SINGL
Silverlight Page 48, Mouser Enhanced Catalog
PDF Page 48, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Device Servers
Processor Type: NS9210
Frequency: 75 MHz
RAM: 8 MB
Flash: 2 MB
Data Rate: 10 Mbps, 100 Mbps
Interface Type: Ethernet, I2C, GPIO, SPI
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 80 C
Dimensions: 36.7 mm x 19.05 mm
Description/Function: ME modules for NET+OS
Memory Type: NOR Flash, SDRAM
Minimum Operating Temperature: - 40 C
Power Consumption: 825 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
Vishay/Siliconix
1: $0.84
DC-ME-01T-C-50
Networking Modules 50 Unit Pack of the DC-ME-01T-C
Digi International
1: $2,200.00
5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ...
TE Connectivity / AMP
1: $1.16
20-101-0673
System-On-Modules - SOM RCM3610 Core Module
Rabbit Semiconductor
1: $45.00
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
UCD1J101MNL1GS
Aluminum Electrolytic Capacitors - SMD 63volts 100 ...
Nichicon
1: $0.53
M50-3901042
Headers & Wire Housings 10+10 DIL PIN HDR HORIZ Au ...
Harwin
1: $2.63
DF02S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.57
VS-30BQ060TRPBF
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
Vishay Semiconductors
1: $1.19
VJ0805Y104KXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.10
HC3-HP-DC24V-F
General Purpose Relays 7A 24VDC 3PDT PCB
Panasonic Electric Works
1: $9.36
MAX3221IPW
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcv ...
Texas Instruments
1: $2.34
1-640452-0
Headers & Wire Housings FLAT HEADER 10P Straight P ...
TE Connectivity / AMP
1: $0.73
RK73H1JTTD37R4F
Thick Film Resistors - SMD 1/10watt 37.4ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD4702F
Thick Film Resistors - SMD 1/10watts 47Kohms 1%
KOA Speer
1: $0.10
929975-01-15-RK
Headers & Wire Housings 15 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.92
9600
Screws & Fasteners .250 4-40 Steel Hex Machine Scr ...
Keystone Electronics
1: $0.10
1801B
Standoffs & Spacers RND .156X.250 ALUM
Keystone Electronics
1: $0.66
1984963
Fixed Terminal Blocks PTSA 1.5/ 2-3.5-F
Phoenix Contact
1: $0.23

105276503