|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Networking Development Tools Connect ME Jump Strt NET+OS7W/DigiCntWiME
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Development Kits
Type: Network Device Servers
Tool Is For Evaluation Of: DC-ME-01T-C, DC-ME4-01T-C, DC-ME-01T-PC
Data Rate: 10 Mbps, 100 Mbps
Operating Supply Voltage: 12 V
Description/Function: Digi Connect ME Digi JumpStart Kit for NET+OS 7 w/Eclipse-based Digi ESP IDE, USB debugger
Interface Type: Ethernet, RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 850 mA
VendorNumber: 5817
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

192564755 147914401