|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-ME-MF
Manufacturer Part #:

DC-ME-MF

Manufacturer:

Description:
Networking Development Tools ConectMEJumpStrt Kit MS.NET MICRO FRMWORK
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Digi International
Product Category: Networking Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Digi International
Type: Network Controller & Processor
Data Rate: 11 Mbps
Operating Supply Voltage: 12 V
Description/Function: ME Kit
Interface Type: Ethernet, RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 850 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


153566726