|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
860-DC-ME-9210-NET-J
Manufacturer Part #:

DC-ME-9210-NET-J

Manufacturer:

Description:
Networking Development Tools Digi Connect ME 9210 NET+OS
Share |
Manufacturer: Digi International
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Digi International
Type: Network Controller & Processor
Data Rate: 11 Mbps
Operating Supply Voltage: 12 V
Description/Function: ME Kit
Interface Type: Ethernet, RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 850 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

192564755 147914401