Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-ME-01T-S
Manufacturer Part #:

DC-ME-01T-S

Manufacturer:

Description: Networking Modules Single DC-ME-01T-S Package
Silverlight Page 48, Mouser Enhanced Catalog
PDF Page 48, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Device Servers
Processor Type: NS7520
Frequency: 55 MHz
RAM: 8 MB
Flash: 2 MB
Data Rate: 230 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.7 mm x 19.1 mm x 21.7 mm
Description/Function: Secure network device server module with plug-and-play firmware
Memory Type: NOR Flash, SDRAM
Minimum Operating Temperature: - 40 C
Operating Supply Current: 270 mA
Power Consumption: 891 mW
Security: No
Factory Pack Quantity: 10
Part # Aliases: DC-ME-01T-S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
481 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC-ME-01T-S-10
Networking Modules 10 Pack of Standard ME (DC-ME-0 ...
Digi International
1: $498.91
DC-ME4-01T-S
Networking Modules ME MOD W/8 MB SDRAM 4MB FLASH & ...
Digi International
1: $57.32
HFBR-2412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
534302B03553
Heat Sinks TO-220 VERT 10.4 TR SPACE SAVING
Aavid Thermalloy
1: $2.15
SP000063855
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $12.04
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
HFBR-1414TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
7803SR-C
DC/DC Converters SW0.5A 7.5-36V 3.3Vout .5A
Murata Power Solutions
1: $9.90
MM74HC595M
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.45
HV823LG-G
Display Drivers & Controllers NVCMOS
Supertex
1: $2.36
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.32
SP000063814
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
DC-WME-01T-S
WiFi / 802.11 Modules Single DC-WME-01T-S 8MB SDRA ...
Digi International
1: $136.25
22-03-5025
Headers & Wire Housings 2.5 VERT HDR SPOX 2P shrou ...
Molex
1: $0.44
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
ILSB0603ER1R0K
Fixed Inductors 1uH 10%
Vishay/Dale
1: $0.12
22-03-5035
Headers & Wire Housings 2.5 VERT HDR SPOX 3P shrou ...
Molex
1: $0.53
STD160BLK
LED Mounting Hardware .2" DIA X .16" BLACK
VCC
1: $0.17
0603ZD224KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.45

105276503