Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-ME-01T-GN-NR
Manufacturer Part #:

DC-ME-01T-GN-NR

Manufacturer:

Description: Networking Development Tools ME Dev. Kit for C Modules (No Debug)
Silverlight Page 47, Mouser Enhanced Catalog
PDF Page 47, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: Digi International
Product Category: Networking Development Tools
RoHS: No
Product: Development Kits
Type: Device Servers
Tool Is For Evaluation Of: DC-ME-01T-C, DC-ME4-01T-C, DC-ME-01T-PC
Data Rate: 230 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Description/Function: Development kit for Digi Connect ME
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $895.00

To add to a project, please Log In.


000000001