|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
860-DC-ME-01T-C
Manufacturer Part #:

DC-ME-01T-C

Manufacturer:

Description:
Networking Modules Single DC-ME-01T-C Unit
Mouser Online Catalog Page 51, Mouser Online Catalog
PDF Page 51, PDF Catalog Page
DC-ME-01T-C Datasheet DC-ME-01T-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Device Servers
Processor Type: NS7520
Frequency: 55 MHz
Data Rate: 230 kb/s, 10 Mb/s, 100 Mb/s
Number of Ports: 1 Ethernet
Interface Type: Ethernet, JTAG, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Description/Function: Secure network device server module for NET+OS
Dimensions: 36.7 mm x 19.1 mm x 21.7 mm
Flash: 2 MB
Memory Type: NOR Flash, SDRAM
Minimum Operating Temperature: - 40 C
Operating Supply Current: 270 mA
Packaging: Bulk
Power Consumption: 891 mW
RAM: 8 MB
Security: Without Security
Factory Pack Quantity: 1
Part # Aliases: DC-ME-01T-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 2,309
20-101-0518 System-On-Modules - SOM 1,044
DC-ME-Y401-C Networking Modules 421
TMS320F2808PZA Digital Signal Processors & Controllers - DSP, DSC 1,041
1N4148TR Diodes - General Purpose, Power, Switching 64,561
3122 Screws & Fasteners 23,224
3352 Screws & Fasteners 1,093
24319 Standoffs & Spacers 3
SRS-4-16MM Standoffs & Spacers 509
Real Time Availability
Stock:
545 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.50

To add to a project, please Log In.

153566726 192564755 105276503