|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-EM-NET
Manufacturer Part #:

DC-EM-NET

Manufacturer:

Description:
Networking Development Tools Connect EM Jump Strt NET+OS7W/DigiCntWiME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Digi International
Data Rate: 11 Mbps
Description/Function: EM Kit
Interface Type: Ethernet
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


147914401 192564755