Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-DC-EM-02T-S
Manufacturer Part #:

DC-EM-02T-S

Manufacturer:

Description: Networking Modules Standard EM w/ RJ45 8MB SDRAM 4MB Flash
Silverlight Page 48, Mouser Enhanced Catalog
PDF Page 48, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Device Servers
Processor Type: NS7520
Frequency: 55 MHz
RAM: 8 MB
Flash: 4 MB
Data Rate: 230 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 49.2 mm x 40 mm x 17 mm
Description/Function: Wired secure device servers
Memory Type: NOR Flash, SDRAM
Minimum Operating Temperature: - 40 C
Operating Supply Current: 270 mA
Power Consumption: 891 mW
Security: No
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.26
MAX3245EEAI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $14.41
MC-405 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 100ppm -40C +85C
Epson Toyocom
1: $1.01
MAX6004EUR+T
Voltage & Current References Low-Power Low-Drop Vo ...
Maxim Integrated
1: $0.95
DR73-6R8-R
Fixed Inductors 6.8uH 3.12A 0.0435ohms
Coiltronics / Cooper Bussmann
1: $1.79
T495X476K020ATE150
Tantalum Capacitors - Solid SMD 20volts 47uF 10% E ...
Kemet
1: $2.58
6713 YL005
Hook-up Wire 22AWG 7/30 MPPE 100FT SPOOL YELLOW
Alpha Wire
1: $37.46
PB-5R0H474-R
Supercapacitors / Ultracapacitors CAP,0.47F,5.0V,E ...
PowerStor / Cooper Bussmann
1: $5.87
5747836-4
D-Sub Standard Connectors DSUB E09S RA590
TE Connectivity / AMP
1: $4.89
B1840-2R5506-R
Supercapacitors / Ultracapacitors CAP,50F,2.5V,EDL ...
PowerStor / Cooper Bussmann
297: $20.09

105276503