|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-CC-WMX53-CE
Manufacturer Part #:

CC-WMX53-CE

Manufacturer:

Description:
Development Boards & Kits - ARM ConnectCore Wi-iMX53 Windows Embd Compact
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
CC-WMX53-CE Datasheet CC-WMX53-CE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ConnectCore Wi-i.MX53 Modules
Core: ARM Cortex A8
Brand: Digi International
Data Bus Width: 32 bit
Description/Function: ConnectCore for i.MX53 JumpStart Kit for Microsoft Windows Embedded Compact 7
Interface Type: 1-Wire, Ethernet, Serial, USB
Operating Supply Voltage: 9 V to 30 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0043 Hand Tools 484
51021-0300 Headers & Wire Housings 42,203
51021-0600 Headers & Wire Housings 12,017
DF14-20S-1.25C Headers & Wire Housings 3,817
51021-0200 Headers & Wire Housings 52,078
51021-1400 Headers & Wire Housings 2,811
3302/14-100SF Flat Cables 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$518.75

To add to a project, please Log In.

193242998 153566726 197847692 147914401 192564755