Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-WMX53-ANDRD
Manufacturer Part #:

CC-WMX53-ANDRD

Manufacturer:

Description: Development Boards & Kits - ARM Application Dev Kit for Android
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ConnectCore Wi-i.MX53 Modules
Core: ARM Cortex A8
Interface Type: 1-Wire, Ethernet, Serial, USB
Operating Supply Voltage: 9 V to 30 V
Brand: Digi International
Data Bus Width: 32 bit
Description/Function: ConnectCore for i.MX53 JumpStart Kit for Android 2.3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $518.75

To add to a project, please Log In.


109515390 153566726 147914401 192564755