Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-WMX51-CE6-EA
Manufacturer Part #:

CC-WMX51-CE6-EA

Manufacturer:

Description: Development Boards & Kits - Wireless ConnectCoreWi-i.MX51 Dev Kit
Silverlight Page 47, Mouser Enhanced Catalog
PDF Page 47, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ConnectCore Wi-i.MX51
Core: ARM Cortex A8
Frequency: 800 MHz
Interface Type: Ethernet, I2C, RS-232, SPI, USB
Operating Supply Voltage: 9 V to 30 V
Data Bus Width: 32 bit
Description/Function: Digi JumpStart Kit for Microsoft Windows Embedded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $795.00

To add to a project, please Log In.


159718227 134335141 165458243