|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-CC-WMX28-LX
Manufacturer Part #:

CC-WMX28-LX

Manufacturer:

Description:
Development Boards & Kits - ARM JumpStart Kit for Digi EMBE Linux
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
CC-WMX28-LX Datasheet CC-WMX28-LX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: i.MX287
Core: ARM926EJ-S
Brand: Digi International
Data Bus Width: 32 bit
Description/Function: Complete Linux development platform for embedded systems
For Use With: i.MX287
Interface Type: CAN, I2C, I2S, SPI, USB
Packaging: Bulk
Series: i.MX28
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,395
SN65HVD233DR CAN Interface IC 2,255
CC-WMX-PF58-JT System-On-Modules - SOM 79
TLC555IDR Timers & Support Products 16,784
NUP2105LT1G TVS Diode Arrays 34,106
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,513
48099-5701 PCI Express / PCI Connectors 4,453
EVA5100-A GPS Development Tools 6
430BOOST-TMP006 Temperature Sensor Development Tools 4
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$312.50

To add to a project, please Log In.

191904684 147914401 153566726 192564755 197847692