|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-CC-WMX-PF47-VM
Manufacturer Part #:

CC-WMX-PF47-VM

Manufacturer:

Description:
System-On-Modules - SOM ConnectCard i.MX287 WiFi+Ethernet
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: System-On-Modules - SOM
Form Factor: Compact Form Factor
Processor Brand: Freescale
Processor Type: Freescale i.MX53
Frequency: 454 MHz
Memory Size: 1 GB
Memory Type: DDR2
Interface Type: CAN, I2C, I2S, SPI, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 51 mm x 35 mm x 3 mm
Backup Battery: No Backup Battery
Brand: Digi International
Cache Memory: 16 kB, 32 kB
Description/Function: An ideal embedded platform solution for connected applications in medical and healthcare, energy, transportation and industrial/building automation
Flash: 2 GB
Minimum Operating Temperature: - 40 C
Series: ConnectCard
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 41,748
MM60-52B1-B1-R850 PCI Express / PCI Connectors 19,195
MM60-52B1-E1-R650 PCI Express / PCI Connectors 15,304
DS1340U-33+ Real Time Clock 4,148
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 149,308
3-1734839-1 FFC & FPC Connectors 1,798
IRL6372PBF MOSFET 7,352
CONREVSMA002-G RF Connectors / Coaxial Connectors 541
SCDABA0500 Memory Card Connectors 1,434
ARJE-0028 Modular Connectors / Ethernet Connectors 70
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.00

To add to a project, please Log In.

191904684 137337460 153566726 192564755