Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-W9P-V502-C
Manufacturer Part #:

CC-W9P-V502-C

Manufacturer:

Description:
WiFi / 802.11 Modules ConnectCore 9M 2443 Core Modules
Mouser Online Catalog Page 51, Mouser Online Catalog
PDF Page 51, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Protocol Supported: 802.11 a/b/g
Frequency Band: 2.4 GHz, 5 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: I2C, SPI, UART
Transmit Power - Max: 12 dBm, 18 dBm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 65 C
Brand: Digi International
Dimensions: 70 mm x 50 mm x 8.6 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.00

To add to a project, please Log In.

159718227 132446335 125657140 134269206 192564755