Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-CC-MX-PF47-ZM
Manufacturer Part #:

CC-MX-PF47-ZM

Manufacturer:

Description:
System-On-Modules - SOM ConnectCard i.MX287 2xEthernet
Lifecycle: New At Mouser
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: Compact Form Factor
Processor Brand: Freescale
Processor Type: Freescale i.MX53
Frequency: 454 MHz
Memory Size: 1 GB
Memory Type: Flash
Interface Type: CAN, I2C, I2S, SPI, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 51 mm x 35 mm x 2.6 mm
Backup Battery: No
Brand: Digi International
Cache Memory: 16 kB, 32 kB
Description/Function: An ideal embedded platform solution for connected applications in medical and healthcare, energy, transportation and industrial/building automation
Flash: 2 GB
Minimum Operating Temperature: - 40 C
Series: ConnectCard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.00

To add to a project, please Log In.

191904684 153566726 137337460 192564755