|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-CC-MX-LD79-ZK
Manufacturer Part #:

CC-MX-LD79-ZK

Manufacturer:

Description:
System-On-Modules - SOM i.MX53, 800MHz,2ETH 512MB Flash/RAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: -
Processor Brand: Freescale
Processor Type: Freescale i.MX53
Frequency: 800 MHz
Memory Size: 1 GB
Interface Type: CAN, Ethernet, I2C, UART, USB
Operating Supply Voltage: 3.75 V
Maximum Operating Temperature: + 85 C
Dimensions: 82 mm x 50 mm x 6.5 mm
Battery Backup Switching: No Backup Battery
Brand: Digi International
Cache Memory: 32 kB, 32 kB, 256 kB
Description/Function: ConnectCore i.MX53 module, 800 MHz, 512 MB Flash, 1 GB RAM, 2 ethernet
Flash: 512 MB
Memory Type: DDR2
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$169.00
2:
$157.73

To add to a project, please Log In.

153566726 137337460 192564755