|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Display Development Tools LCD Application Kit 7" Resistive Touch
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
Share |
Manufacturer: Digi International
Product Category: Display Development Tools
Product: Application Kits
Tool Is For Evaluation Of: LQ070Y3DG3B
Interface Type: CAN, I2C, I2S, SPI, USB
Operating Supply Voltage: 5 V
Brand: Digi International
Description/Function: 7 in WVGA Sharp LCD with touch screen
For Use With: CC-9M-2443-LX , CC-W9M-2443-LX, CC-WMX51-LX, CC-WMX28-LX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Viewing Area: 7 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC-WMX-PF58-JT System-On-Modules - SOM 85
CC-WMX6-KIT Development Boards & Kits - ARM 3
48099-5701 PCI Express / PCI Connectors 4,737
CC-WMX28-LX Development Boards & Kits - ARM 3
Real Time Availability
10 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

192564755 197847692 147914401 191904684 153566726