|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-CC-9P-V513-C
Manufacturer Part #:

CC-9P-V513-C

Manufacturer:

Description:
System-On-Modules - SOM 9P 9215 Module 16MB SDRAM 8MB Flash
Share |
Manufacturer: Digi International
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: Compact Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: NS9215
Frequency: 150 MHz
Memory Size: 16 MB
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 1.97 in x 1.97 in x 6.1 in
Battery Backup Switching: No Backup Battery
Brand: Digi International
Cache Memory: 4 kB, 4 kB
Flash: 8 MB
Memory Type: SDRAM
Minimum Operating Temperature: - 40 C
Power Consumption: 1.46 W
Factory Pack Quantity: 1
Tradename: ConnectCore
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.00

To add to a project, please Log In.

153566726 137337460 192564755