Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9P-CE6
Manufacturer Part #:

CC-9P-CE6

Manufacturer:

Description:
Development Boards & Kits - ARM ConnectCore 9P Jump MSWin EmbeddedCE 6.0
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS9360
Core: ARM926EJ-S
Interface Type: Ethernet
Data Bus Width: 32 bit
Description/Function: ConnectCore 9P Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0, including 180-day evaluation version
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


153566726