|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9P-9215-NET
Manufacturer Part #:

CC-9P-9215-NET

Manufacturer:

Description:
Development Boards & Kits - ARM CONNECTCORE 9P 9215 NET+OS 7 JUMPSTRTKIT
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Digi International
Product: Development Kits
Tool Is For Evaluation Of: NS9215
Core: ARM926EJ-S
Data Bus Width: 32 bit
Interface Type: Ethernet, RS-232, RS-485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $518.75

To add to a project, please Log In.


157264107 153566726 147914401 192564755