Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-CC-9C-V212-NC-25
Manufacturer Part #:

CC-9C-V212-NC-25

Manufacturer:

Description: Microprocessor Modules - MPU 25 Unit Pack of the CC-9C-V212-NC
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Microprocessor Modules - MPU
RoHS: No
Interface Type: Ethernet, I2C
Dimensions: 88.9 mm x 53.34 mm x 20.32 mm
Data Bus Width: 32 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,875.00

To add to a project, please Log In.

000000001